0680L6300-15

Heilind Number:BEF0680L6300-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L6300-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L6300-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:6.3 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L6300-15

Detailed Description

Enhance your circuit protection with this 0680L series Surface Mount Fuse. Designed for reliable performance, this gold-plated fuse features a 2410 case size and a slow blow response time, making it ideal for safeguarding electronic components. With a current rating of 6.3A and voltage ratings of 125VAC and 125VDC, it provides robust protection against overcurrent events. Trust in this fuse to keep your devices safe and secure.