0680L6300-21

Heilind Number:BEF0680L6300-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L6300-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L6300-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:6.3 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L6300-21

Detailed Description

Introducing our Surface Mount Fuse from the 0680L series, designed to ensure reliable circuit protection in a compact 2410 case size. With a Slow Blow response time, this fuse is ideal for safeguarding your electronic devices against overcurrent situations. Featuring a current rating of 6.3A and voltage ratings of 125VAC and 125VDC, it offers versatile application possibilities. The fuse is Palladium Plated, enhancing its durability and performance. Trust in this high-quality component to protect your circuits effectively.