0680L6300-25

Heilind Number:BEF0680L6300-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L6300-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L6300-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:6.3 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L6300-25

Detailed Description

Introducing our Surface Mount Fuse from the 0680L series, designed for reliable circuit protection in a compact 2410 case size. This Slow Blow fuse features a current rating of 6.3A, making it ideal for various electronic applications. With a voltage rating of 125VAC and 125VDC, it offers versatile protection for both alternating and direct current systems. The fuse itself is Palladium Plated, ensuring high conductivity and durability. Trust in this quality component for safeguarding your valuable electronic devices.