0680L7000-11

Heilind Number:BEF0680L7000-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L7000-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L7000-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:7 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L7000-11

Detailed Description

Enhance circuit protection with our 0680L series Surface Mount Fuse. Featuring a 2410 case size and gold-plated construction, this fuse offers reliable performance in various electronic applications. With a slow blow response time and a current rating of 7A, it provides optimal safeguarding against overcurrent events. Rated for both 125VAC and 125VDC, it ensures compatibility with a wide range of systems. Trust this fuse to deliver dependable protection for your valuable electronic devices.