0680L7000-15

Heilind Number:BEF0680L7000-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L7000-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L7000-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:7 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L7000-15

Detailed Description

Introducing our Surface Mount Fuse, part of the 0680L series. Designed with a 2410 case size, this gold plated fuse offers reliable circuit protection with a slow blow response time, ideal for safeguarding against overcurrent situations. With a current rating of 7A and voltage ratings of 125 VAC and 125 VDC, it ensures optimal performance in various applications. Trust in this high-quality component for efficient and durable protection in your electronic systems.