0680L7000-21

Heilind Number:BEF0680L7000-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L7000-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L7000-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:7 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L7000-21

Detailed Description

Introducing our Surface Mount Fuse, part of the 0680L series. Encased in a 2410 size, this fuse features a Slow Blow response time, perfect for safeguarding circuit integrity. With a current rating of 7A and voltage ratings of 125VAC and 125VDC, it ensures reliable protection against overcurrent events. The fuse is Palladium Plated, enhancing its durability and conductivity, making it an essential component for circuit protection in various applications.