0680L7000-25

Heilind Number:BEF0680L7000-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L7000-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L7000-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:7 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L7000-25

Detailed Description

Protect your circuits with our Surface Mount Fuse from the 0680L series. Designed with a 2410 case size, this slow blow fuse features a current rating of 7A, suitable for safeguarding against overcurrent situations. With a voltage rating of 125VAC and 125VDC, it ensures reliable performance in both alternating and direct current systems. The palladium plated finish not only enhances durability but also provides efficient conductive properties. Ideal for various applications in need of circuit protection, this fuse is a reliable choice for maintaining the integrity of your electronic devices.