0680L8000-15

Heilind Number:BEF0680L8000-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L8000-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L8000-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:8 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L8000-15

Detailed Description

Protect your circuits with this Surface Mount Fuse designed for reliable performance. Featuring a Slow Blow response time and a current rating of 8A, this gold-plated fuse ensures efficient protection against overcurrents. With a compact 2410 case size, it is perfect for space-constrained applications. Rated for both AC and DC voltages, with 50VAC and 75VDC respectively, this fuse is a versatile solution for various circuit protection needs. Trust in its quality to safeguard your electronic components effectively.