0680L8000-21

Heilind Number:BEF0680L8000-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L8000-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L8000-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:8 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L8000-21

Detailed Description

Introducing our 0680L series Fuse, meticulously designed for efficient circuit protection in surface mount applications. With a 2410 case size and surface mount capability, it offers seamless integration into your electronic systems. Engineered for optimal performance, this Slow Blow fuse ensures reliable protection with a current rating of 8A. Its Palladium plating enhances durability, making it a trustworthy component for safeguarding your devices. With voltage ratings of 50VAC and 75VDC, it provides versatile protection in various operating environments. Trust in the quality and precision of our Fuse in upholding the integrity of your circuits.