0680L8000-25

Heilind Number:BEF0680L8000-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L8000-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L8000-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:8 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L8000-25

Detailed Description

Introducing a reliable circuit protection solution with our 0680L series Fuse. Designed for Surface Mount applications, this Slow Blow fuse features a 2410 case size, ideal for a variety of electronic devices. With a current rating of 8A, it provides efficient protection against overcurrent events. The Palladium Plated construction ensures durability and longevity. Rated for 50VAC and 75VDC, this fuse offers versatile usage in both AC and DC circuits. Trust in our Fuse to safeguard your electronic components, available now in our Circuit Protection product lineup.