0680L9100-11

Heilind Number:BEF0680L9100-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L9100-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9100-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:10 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9100-11

Detailed Description

Protect your electronic circuits with this Surface Mount Fuse. With a 2410 case size and gold plated finish, it offers reliable performance and durability. Featuring a slow blow response time, it safeguards against overcurrent situations, with a 10A current rating for optimal protection. Operating at 50VAC and 75VDC, it ensures safe voltage handling. Ideal for various applications in circuit protection, this fuse is a essential component for maintaining the integrity of your electronic devices.