0680L9100-15

Heilind Number:BEF0680L9100-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L9100-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9100-15
Series:0680L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:10 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9100-15

Detailed Description

Enhance circuit protection with our Surface Mount Fuse in the 0680L series. Featuring a 2410 case size and gold-plated construction, this fuse is designed for reliability in various applications. With a slow blow response time, it offers optimal protection against overcurrent situations, rated at 10A for dependable performance. Suitable for both AC and DC systems, with voltage ratings of 50VAC and 75VDC respectively, it ensures safe operation. Trust this fuse to safeguard your electronic components effectively.