0680L9100-21

Heilind Number:BEF0680L9100-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L9100-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9100-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:10 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9100-21

Detailed Description

Introducing our Surface Mount Fuse, part of the 0680L series. With a 2410 case size and a sleek Palladium Plated finish, this fuse offers reliable circuit protection. Featuring a Slow Blow response time and a current rating of 10A, it is designed for optimal performance. With a voltage rating of 50VAC and 75VDC, this fuse is suitable for a variety of applications. Trust in its high-quality construction to safeguard your electronic devices effectively.