0680L9100-25

Heilind Number:BEF0680L9100-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L9100-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9100-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:10 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9100-25

Detailed Description

Introducing our Surface Mount Fuse from the 0680L series, designed for reliable circuit protection in a 2410 case size. With a slow blow response time, it offers optimal safeguarding against overcurrent events, making it ideal for high-performance applications. Featuring a current rating of 10A, it ensures efficient operation, while its palladium plating enhances durability. Rated for 50VAC and 75VDC, this fuse provides versatile protection in both alternating and direct current systems. Trust this fuse to safeguard your electronics effectively, meeting the stringent demands of modern circuitry.