0680L9120-11

Heilind Number:BEF0680L9120-11
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L9120-11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9120-11
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:12 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9120-11

Detailed Description

Protect your electronics with this Surface Mount Fuse, featuring a gold-plated design for enhanced durability. With a 2410 case size, it fits seamlessly into circuit boards for easy installation. Operating at a slow-blow response time, it safeguards against sudden power surges with a 12A current rating. Suitable for both AC and DC applications, it offers reliable protection with a voltage rating of 50VAC and 75VDC. Ideal for ensuring the safety and longevity of your devices, this fuse is a crucial component in any circuit protection setup.