0680L9120-15

Heilind Number:BEF0680L9120-15
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L9120-15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Gold Plated, 2410 case size, Slow Blow, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9120-15
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:12 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9120-15

Detailed Description

Enhance your circuit protection with our Surface Mount Fuse from the 0680L series. Featuring a 2410 case size and gold-plated construction, this fuse ensures reliable performance in various applications. With a slow blow response time, it provides optimal protection against overload currents. Rated for 12A and compatible with both 50VAC and 75VDC systems, it offers versatility and peace of mind. Upgrade your fuse assortment with this essential component for efficient circuit protection.