0680L9120-21

Heilind Number:BEF0680L9120-21
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L9120-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9120-21
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:12 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9120-21

Detailed Description

Ensure reliable circuit protection with this Surface Mount Fuse from our 0680L series. Designed for high performance, this fuse features a 2410 case size and is Palladium Plated for durability. Its Slow Blow response time offers optimal protection against overcurrent events, with a current rating of 12A. Suitable for both AC and DC applications, it has a voltage rating of 50VAC and 75VDC. Trust in the quality of this fuse to safeguard your electronic systems effectively. Find it in our Products section under Circuit Protection.