0680L9120-25

Heilind Number:BEF0680L9120-25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0680L9120-25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Fuse, Surface Mount, Palladium Plated, 2410 case size, Slow Blow, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9120-25
Series:0680L
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:2410
Current Rating:12 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9120-25

Detailed Description

Safeguard your electronic circuits with our 0680L series Surface Mount Fuse. Designed for reliable protection, this Slow Blow fuse features a current rating of 12A and voltage ratings of 50VAC and 75VDC. Encased in a 2410-sized shell, it's easily mountable for efficient application. The Palladium Plating ensures durability and high performance, making it a vital component for circuit protection in various applications. Trust in this premium fuse to provide the security your electronic systems need.