| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. UMTS 1 |
| Series: | UMTS |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 4818 |
| Current Rating: | 1 A |
| Voltage Rating (AC): | 350 VAC |
| Part Aliases: | UMTS 1 |
| SKU: | BEF0683-1000-01 |
UMTS 1
Specifications
Detailed Description
Introducing our UMTS series Slow Blow Surface Mount Fuse, designed for reliable circuit protection in a variety of applications. With a current rating of 1A and a voltage rating of 350VAC, this fuse offers robust safeguarding against electrical overloads. Its compact 4818 case size makes it suitable for space-constrained installations, while surface mount compatibility ensures easy and secure attachment. Whether you're protecting sensitive electronics or industrial equipment, trust in the performance of our UMTS fuse to provide dependable protection. Please note that this product is not RoHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2022 | EOL20211123001 - Discontinuance some with replacement options. Bel will EOL the UMTS fuse series in 2022. The Last Time Buy Date is March 31, 2022 with all orders to be completed and shipped by March 31, 2023. | Download | |||

