| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. UMTS 2 |
| Series: | UMTS |
| Case Size: | 4818 |
| Fuse Type: | Surface Mount |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 350 VAC |
| Part Aliases: | UMTS 2 |
| SKU: | BEF0683-2000-01 |
UMTS 2
Specifications
Detailed Description
Introducing our UMTS series slow blow surface mount fuse, engineered for reliable circuit protection in a compact case size. With a current rating of 2A and a voltage rating of 350VAC, this fuse is designed to safeguard electronic devices from overcurrent events. Its surface mount design allows for easy installation, making it ideal for a wide range of applications. Though not RoHS compliant, this fuse guarantees dependable performance and durability. Trust in the UMTS series fuse for efficient and effective circuit protection in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2022 | EOL20211123001 - Discontinuance some with replacement options. Bel will EOL the UMTS fuse series in 2022. The Last Time Buy Date is March 31, 2022 with all orders to be completed and shipped by March 31, 2023. | Download | |||

