| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0685P2000-01 |
| Series: | 0685P |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 1206 |
| Current Rating: | 2 A |
| Fuse Material: | Ceramic |
| Voltage Rating (AC): | 50 VAC |
| Voltage Rating (DC): | 63 VDC |
| SKU: | BEF0685P2000-01 |
0685P2000-01
Specifications
Detailed Description
Introducing a high-performance Surface Mount Fuse from our 0685P series, the perfect solution for reliable circuit protection in compact electronic devices. Encased in a durable Ceramic Tube with a 1206 case size, this fuse offers exceptional surge withstand capabilities, making it ideal for safeguarding against unexpected power spikes. With a fast blow response time and a 2A current rating, it provides efficient protection for your valuable equipment. Rated for 50VAC and 63VDC, this fuse is suitable for a wide range of applications. Rest assured, it meets RoHS compliance, reflecting our commitment to environmental responsibility. Upgrade your circuit protection with this advanced Surface Mount Fuse, ensuring peace of mind in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250020 - Label update. Add Data matrix in label for the fuse that above listed | Download | |||
| 04/30/2025 | PCN-F250003 - Assembly Location Transfer. It is necessary to expand production into another facility to secure additional capacity, support future growth and continuity of supply. | Download | |||
| 02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Download | |||

