| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0250-02 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 250 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0250-02 |
0697H0250-02
Specifications
Detailed Description
Introducing our Slow Blow Radial Through Hole Fuse, part of the 0697H series. Designed for reliable circuit protection, this fuse has a current rating of 250mA and voltage ratings of 350VAC and 100VDC. With RoHS compliance, it meets international standards for environmental responsibility. Ideal for a variety of applications, this fuse ensures safe and efficient operation. Upgrade your circuit protection with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250023 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 03/31/2025 | PCN-F240015 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during March 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||
| 03/01/2025 | PCN-F250001 - Assembly Location Transfer. The manufacturing location of subminiature fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). | Download | |||

