0697H0315-01

Heilind Number:BEF0697H0315-01
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0697H0315-01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Slow Blow, UL, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0697H0315-01
Series:0697H
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:315 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):100 VDC
SKU:BEF0697H0315-01

Detailed Description

Introducing our Series 0697H Radial Through Hole Fuse, designed for reliable circuit protection with a slow blow response time. With a current rating of 315mA, and voltage ratings of 350VAC and 100VDC, this fuse ensures safety in both AC and DC applications. Its RoHS compliance further guarantees environmental responsibility. Trust in this high-quality component for your fuse needs.