| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0315-02 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 315 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0315-02 |
0697H0315-02
Specifications
Detailed Description
Introducing our 0697H series Radial Through Hole Fuse, designed for reliable circuit protection in a variety of applications. With a Slow Blow response time, it offers optimal safeguarding against overcurrent events, ensuring the longevity and performance of your electronic devices. This fuse has a current rating of 315 mA, making it suitable for low to medium power circuits. It boasts a voltage rating of 350 VAC and 100 VDC, providing robust protection against both alternating and direct currents. Trust in this high-quality component for effective and efficient fuse protection in your projects.

