| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0315-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 315 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0315-05 |
0697H0315-05
Specifications
Detailed Description
Enhance your circuit protection with our Series 0697H Slow Blow Radial Fuse. Designed for through-hole mounting, this fuse offers reliable safeguarding against overcurrent situations. With a current rating of 315mA, it efficiently handles electrical surges while operating at voltages of up to 350VAC or 100VDC. Trust in its robust construction to provide long-lasting protection for your devices. Perfect for industrial or electronic applications, this fuse is a vital component in maintaining the integrity of your circuits. Upgrade to the Series 0697H and ensure uninterrupted performance in your systems.

