| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0400-01 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 400 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0400-01 |
0697H0400-01
Specifications
Detailed Description
Introducing the 0697H series Slow Blow Radial Fuse, designed for reliable circuit protection in a variety of applications. With a through hole mount type, this fuse is easy to install and offers a current rating of 400 mA. Suitable for both AC and DC systems, it has a voltage rating of 350 VAC and 100 VDC, ensuring effective protection against overcurrent events. Trust in the 0697H series for robust and efficient fuse solutions in your electronic devices.

