| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0400-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 400 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0400-05 |
0697H0400-05
Specifications
Detailed Description
Introducing our 0697H series radial fuses, designed for reliable circuit protection in various electronic applications. With a slow blow response time and a current rating of 400 mA, these through hole mount fuses offer enhanced safety against overcurrent events. Operating at up to 350 VAC and 100 VDC, they provide robust protection for both alternating and direct current systems. Trust in our high-quality fuses to safeguard your devices and ensure uninterrupted performance. Explore our full range of circuit protection solutions to meet your specific needs.

