| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0500-01 |
| Series: | 0697H |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 500 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0500-01 |
0697H0500-01
Specifications
Detailed Description
Introducing our Slow Blow Radial Fuse, part of the 0697H series, designed for reliable circuit protection in a variety of applications. With a current rating of 500 mA, voltage ratings of 350 VAC and 100 VDC, this through-hole mount type fuse ensures optimal performance and safety. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in this fuse for efficient protection against overcurrent events, safeguarding your electronic devices and systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250023 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 03/31/2025 | PCN-F240015 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during March 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||
| 03/01/2025 | PCN-F250001 - Assembly Location Transfer. The manufacturing location of subminiature fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). | Download | |||

