| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0500-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 500 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0500-05 |
0697H0500-05
Specifications
Detailed Description
Introducing our Slow Blow Radial Fuse from the 0697H series, designed for reliable circuit protection in a variety of applications. With a through-hole mount type, installation is easy and secure. This fuse boasts a current rating of 500 mA, making it ideal for safeguarding against overcurrent situations. Its slow response time ensures effective protection without compromising circuit functionality. With a voltage rating of 350 VAC and 100 VDC, this fuse offers versatile performance in both alternating and direct current systems. Trust in this high-quality component to keep your circuits safe from potential damage.

