| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0630-01 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 630 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0630-01 |
0697H0630-01
Specifications
Detailed Description
Introducing our Slow Blow Radial Fuse, part of the 0697H series. This Through Hole mount type device offers reliable circuit protection with a current rating of 630 mA. Its versatility extends to both AC and DC applications, with voltage ratings of 350 VAC and 100 VDC respectively. Trust in its efficient response time and robust construction for safeguarding your electronic systems. Explore our wide range of circuit protection solutions for seamless integration and peace of mind.

