| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0630-02 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 630 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0630-02 |
0697H0630-02
Specifications
Detailed Description
Introducing our Slow Blow Radial Fuse, designed for reliable circuit protection in a variety of applications. With a current rating of 630mA and voltage ratings of 350VAC and 100VDC, this Through Hole mount type fuse offers robust safeguarding against overcurrent events. The slow blow response time ensures effective protection without compromising on performance. Trust in this fuse to provide essential protection for your electronic systems.

