| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0630-05 |
| Series: | 0697H |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 630 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0630-05 |
0697H0630-05
Specifications
Detailed Description
Introducing our Series 0697H Radial Through Hole Fuse, designed for reliable circuit protection in various applications. With a slow blow response time, this fuse offers dependable performance to safeguard your electronic devices. Featuring a current rating of 630 mA, it effectively limits the flow of electricity to prevent damage. The fuse is rated for use with 350 VAC and 100 VDC, ensuring compatibility with a wide range of systems. Trust in this high-quality component for efficient and durable protection against overcurrent events. Ideal for both commercial and industrial use, it is a essential addition to your circuit protection arsenal.

