| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0800-01 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 800 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0800-01 |
0697H0800-01
Specifications
Detailed Description
Introducing our Slow Blow Radial Fuse, part of the 0697H series. Designed for reliable circuit protection, this fuse boasts a 800mA current rating and is suitable for both AC and DC applications with voltage ratings of 350VAC and 100VDC, respectively. Featuring through-hole mounting for easy installation, it ensures efficient response time to safeguard your electronic components. Trust in this high-quality fuse for dependable protection in a wide range of products.

