| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H0800-02 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 800 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H0800-02 |
0697H0800-02
Specifications
Detailed Description
Introducing our Radial Slow Blow Fuse, designed for reliable circuit protection in a variety of applications. With a current rating of 800 mA, and voltage ratings of 350 VAC and 100 VDC, this Through Hole mount type fuse offers robust safeguarding against electrical overloads. Engineered for efficiency, it belongs to the 0697H series and ensures optimal performance with its slow response time. Trust in this fuse to deliver long-lasting protection for your electronic devices.

