| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H1000-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H1000-05 |
0697H1000-05
Specifications
Detailed Description
Introducing our Series 0697H Radial Through Hole Fuse, designed for reliable circuit protection in various applications. With a Slow Blow response time, it offers efficient safeguarding against overcurrents. This fuse boasts a current rating of 1 A and voltage ratings of 350 VAC and 100 VDC, ensuring optimal performance in both AC and DC circuits. Trust in its robust construction to provide the necessary protection for your electronic devices. Explore our range of products for comprehensive circuit protection solutions.

