| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H1250-01 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.25 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H1250-01 |
0697H1250-01
Specifications
Detailed Description
Introducing our Slow Blow Radial Fuse, a reliable circuit protection solution for your electronic devices. With a current rating of 1.25A and voltage ratings of 350VAC and 100VDC, this fuse offers robust safeguarding against power surges and overloads. Designed for through-hole mounting, it ensures easy and secure installation. Ideal for a variety of applications, from industrial machinery to consumer electronics, our fuse is a must-have component for maintaining the integrity of your circuits. Trust in its efficiency and durability to keep your devices running smoothly.

