| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H1250-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.25 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H1250-05 |
0697H1250-05
Specifications
Detailed Description
Introducing our 0697H series Slow Blow Radial Through Hole Fuse, designed for reliable circuit protection in various applications. With a current rating of 1.25A, this fuse offers effective safeguarding against overcurrent events. It features a voltage rating of 350VAC for alternating current systems and 100VDC for direct current setups, ensuring comprehensive protection in both scenarios. Engineered for durability and efficiency, this fuse is a vital component for maintaining the integrity of your electronic devices. Trust in its performance to keep your circuits secure.

