| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H1600-01 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 1.6 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H1600-01 |
0697H1600-01
Specifications
Detailed Description
Experience reliable circuit protection with our 0697H series fuse, designed for through hole mounting. Featuring a slow blow response time, it ensures optimal performance in safeguarding your electronic devices. With a current rating of 1.6A and voltage ratings of 350VAC and 100VDC, this radial fuse offers robust protection in various applications. Trust in its efficiency for peace of mind in your circuitry.

