| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H2000-01 |
| Series: | 0697H |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H2000-01 |
0697H2000-01
Specifications
Detailed Description
Enhance the protection of your electronic circuits with this Slow Blow Radial Fuse from our 0697H series. Designed for through-hole mounting, it offers a current rating of 2A and is compliant with RoHS regulations for environmental responsibility. With a voltage rating of 350VAC and 100VDC, this fuse ensures reliable performance in both AC and DC applications. Safeguard your devices with this essential component in circuit protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PCN-F250023 - Label update. Add Data matrix in label for the fuse that above listed. | Download | |||
| 03/31/2025 | PCN-F240015 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during March 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download | |||
| 03/01/2025 | PCN-F250001 - Assembly Location Transfer. The manufacturing location of subminiature fuses will be relocating to a larger manufacturing facility in Shenzhen, Guangdong Province. There is no change in the country of origin (COO). | Download | |||

