| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H2000-05 |
| Series: | 0697H |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H2000-05 |
0697H2000-05
Specifications
Detailed Description
Introducing our 0697H series radial through-hole fuse, designed for reliable circuit protection in a variety of applications. With a slow blow response time, it offers optimal safeguarding against overcurrent events, ensuring the longevity and performance of your electronic systems. Rated for 2 Amps at 350VAC and 100VDC, this fuse provides robust protection for both alternating and direct current circuits. Trust in its quality and efficiency to keep your equipment safe from harmful power surges. Explore its benefits and enhance the durability of your electronic devices.

