| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H2500-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 2.5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H2500-05 |
0697H2500-05
Specifications
Detailed Description
Introducing our Slow Blow Radial Through Hole Fuse from the 0697H series, designed for reliable circuit protection in various applications. With a current rating of 2.5 A and voltage ratings of 350 VAC and 100 VDC, this fuse offers robust protection against overcurrent events. Its slow blow response time ensures enhanced safety by allowing temporary current surges without immediate interruption. Trust in this high-quality fuse for efficient and durable protection of your electronic systems.

