| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H3150-02 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 3.15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H3150-02 |
0697H3150-02
Specifications
Detailed Description
Introducing our Series 0697H Radial Through Hole Fuse, engineered for dependable circuit protection in various applications. With a slow blow response time, it ensures reliable performance, offering a current rating of 3.15 A. This fuse is designed for use with both AC and DC circuits, featuring voltage ratings of 350 VAC and 100 VDC respectively. Trust in its high-quality construction to safeguard your electronic devices against overcurrent events, providing peace of mind in critical situations. Upgrade your protection with this essential component for your circuitry needs.

