| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H3150-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 3.15 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H3150-05 |
0697H3150-05
Specifications
Detailed Description
Safeguard your electronic circuits with our 0697H series Radial Through Hole Fuse. Designed for reliable protection, this Slow Blow fuse is rated at 3.15 A and can handle voltage ratings of up to 350 VAC and 100 VDC. Trust in its efficient response time to prevent damage from overcurrents, making it an essential component in ensuring the longevity of your devices. Explore our range of circuit protection products for all your fuse needs.

