| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H4000-01 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 4 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H4000-01 |
0697H4000-01
Specifications
Detailed Description
Introducing our 0697H series Radial Through Hole Fuse, engineered for reliable circuit protection. With a Slow Blow response time, it efficiently safeguards your electronic components. Rated for 4A of current, this fuse offers robust protection against overloads. Suitable for both AC and DC applications, it boasts a voltage rating of 350VAC and 100VDC. Trust in this high-quality fuse for enhanced safety and performance in your electronic devices.

