| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H5000-01 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H5000-01 |
0697H5000-01
Specifications
Detailed Description
Experience reliable circuit protection with our 0697H series fuse. Designed for through-hole mounting, this radial fuse features a slow-blow response time, making it ideal for safeguarding electronic components against sudden power surges. With a current rating of 5A and voltage ratings of 350VAC and 100VDC, this fuse offers robust protection in a variety of applications. Trust in its quality and performance to keep your circuits safe and operational.

