| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H5000-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H5000-05 |
0697H5000-05
Specifications
Detailed Description
Introducing our Slow Blow Radial Through Hole Fuse, part of the 0697H series. With a current rating of 5A and voltage ratings of 350VAC and 100VDC, this fuse offers reliable circuit protection. Its through-hole mount design ensures easy installation, making it suitable for various electronic applications. Trust in its slow-blow response time to safeguard your equipment against overcurrent events. Upgrade your circuit protection with this high-quality fuse, a must-have in any electronic toolkit.

