0697H8000-01

Heilind Number:BEF0697H8000-01
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0697H8000-01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Slow Blow, UL, Bulk Pack, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0697H8000-01
Series:0697H
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:8 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):100 VDC
SKU:BEF0697H8000-01

Detailed Description

Introducing our 0697H series radial through-hole fuse, designed for reliable circuit protection. With a slow blow response time, it safeguards your electronics with an 8A current rating. Ideal for both AC and DC applications, it offers a voltage rating of 350VAC and 100VDC. This RoHS-compliant fuse ensures both performance and environmental responsibility, making it a dependable choice for a wide range of electronic devices.