| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H9100-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H9100-05 |
0697H9100-05
Specifications
Detailed Description
Introducing our 0697H series Slow Blow Radial Through Hole Fuse, designed for reliable circuit protection in a wide range of applications. With a current rating of 10A and voltage ratings of 350VAC and 100VDC, this fuse offers robust performance. Its slow blow response time ensures effective safeguarding against overcurrent events. Trust in this fuse for dependable protection in your electronic systems.

