| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H9120-02 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 12 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H9120-02 |
0697H9120-02
Specifications
Detailed Description
Introducing our Slow Blow Radial Fuse from the 0697H series, designed for reliable circuit protection. With a current rating of 12A and voltage ratings of 350VAC and 100VDC, this fuse ensures safe operation in both AC and DC applications. Its through-hole mount type offers easy installation, making it ideal for various electronic devices. Trust in this fuse to provide efficient and long-lasting protection against overcurrent events. Explore our full range of circuit protection products for all your needs.

