| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0697H9120-05 |
| Series: | 0697H |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Fuse Type: | Radial |
| Current Rating: | 12 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 100 VDC |
| SKU: | BEF0697H9120-05 |
0697H9120-05
Specifications
Detailed Description
Introducing the 0697H series Radial Through Hole Fuse, designed for reliable circuit protection. With a Slow Blow response time, it offers enhanced safety against overcurrent events. Featuring a current rating of 12A and voltage ratings of 350VAC and 100VDC, this fuse is suitable for a wide range of applications. Trust in its robust construction to safeguard your electronic components effectively. Explore our selection of Circuit Protection products for comprehensive security solutions.

